Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 9 mm min., 17 mm max., IP69,
- RS Stock No.:
- 487-667
- Mfr. Part No.:
- 1415193
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
£145.44
(exc. VAT)
£174.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.44 | £29.088 |
*price indicative
- RS Stock No.:
- 487-667
- Mfr. Part No.:
- 1415193
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 x 1.5 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INESR | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 x 1.5 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INESR | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a reliable and secure connection for cable entries in various applications. Designed with durability in mind, it features a robust construction MADE from brass and nickel plated materials, ensuring long term performance in harsh environments. The external strain relief system guarantees the integrity of your cables while providing exceptional protection against environmental factors. Its silver colour and sleek design enhance aesthetic appeal, making it an Ideal choice for both industrial and commercial settings. Suitable for cable diameters ranging from 9 mm to 17 mm, this product is engineered to meet demanding safety standards, providing peace of mind for users.
Offers superior protection against IP68 and IP69 environmental conditions
External strain relief ensures stable connections and prevents cable damage
Compatible with a wide range of cable diameters for versatile use
Provides an easy to install solution for streamlined assembly processes
Adheres to stringent compliance standards which ensuring reliability and performance
Lightweight construction allows for reduced logistical burdens during installation
Related links
- Phoenix Contact, M25 x 1.5 Thread
- Phoenix Contact BM05 Series Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- Phoenix Contact BM15 Series Light Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact BM25 Series Black Polyamide Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
