Phoenix Contact Blanking Plug, PG16, Nickel Plated Brass, 26mm Diameter, Threaded
- RS Stock No.:
- 803-3774
- Mfr. Part No.:
- 1674516
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.20 |
*price indicative
- RS Stock No.:
- 803-3774
- Mfr. Part No.:
- 1674516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | PG16 | |
Material | Nickel Plated Brass | |
Plug Type | Blanking | |
Diameter | 26mm | |
Threaded/Unthreaded | Threaded | |
Colour | Silver | |
IP Rating | IP68 | |
Maximum Operating Temperature | +80°C | |
Series | HC-BS-PG16 | |
Standards Met | EAC | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Material Nickel Plated Brass | ||
Plug Type Blanking | ||
Diameter 26mm | ||
Threaded/Unthreaded Threaded | ||
Colour Silver | ||
IP Rating IP68 | ||
Maximum Operating Temperature +80°C | ||
Series HC-BS-PG16 | ||
Standards Met EAC | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Filler Plug
Pg screw connections
Type Pg16
Type Pg16
Phoenix Contact HC-BS-PG16 Series Cable Gland Plug, PG16 Thread size, 26mm Diameter - 1674516
This cable gland plug serves as an essential component for threaded cable entries, featuring a PG16 size for effective sealing. Designed with nickel-plated brass, it ensures durability and corrosion resistance. The plug has a diameter of 26mm and is suitable for a range of environmental conditions, with an impressive IP68 rating for waterproof performance.
Features & Benefits
• Provides a reliable blanking solution for unused cable entries
• Nickel-plated brass plug enhances longevity and resistance
• Maintains integrity in challenging temperatures between -20 °C and +80 °C
• Threaded design allows for quick and secure installation
• IP68 rating ensures protection against dust and water ingress
• Compatible with a variety of industrial cable fittings
• Nickel-plated brass plug enhances longevity and resistance
• Maintains integrity in challenging temperatures between -20 °C and +80 °C
• Threaded design allows for quick and secure installation
• IP68 rating ensures protection against dust and water ingress
• Compatible with a variety of industrial cable fittings
Applications
• Used with PG16 cable glands for robust sealing solutions
• Suitable for electrical installations in demanding environments
• Ideal for requiring high-temperature resistance
• Utilised in mechanical and automation sectors for cable management
• Suitable for electrical installations in demanding environments
• Ideal for requiring high-temperature resistance
• Utilised in mechanical and automation sectors for cable management
What materials are used in the construction of this component?
The plug is made of nickel-plated brass, which provides enhanced resistance to corrosion while ensuring its durability in various environments.
How does the IP68 rating benefit the installation?
This rating guarantees that the plug is completely protected against dust and can withstand prolonged immersion in water, making it ideal for external applications and harsh conditions.
Can this plug be reused if removed from a fitting?
While the plug is designed for reliable performance, repeated usage may compromise the sealing integrity. It's advisable to inspect the seal before reinstallation.
What specific assembly features should I consider during installation?
Ensure that the threaded connection is fully engaged to prevent water ingress. The design allows for straightforward installation with a proper sealing mechanism at the O-ring interface.
Phoenix Contact Accessories
Related links
- Phoenix Contact Blanking Plug Nickel Plated Brass Threaded
- Capri Stopping Plug 26mm Hole Diameter Stainless Steel Threaded
- Phoenix Contact Blanking Plug 22mm Hole Diameter 20mm Diameter, Threaded
- Lapp Blanking Plug Nickel Plated Brass, Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded