Subtotal (1 pack of 25 units)*
£57.60
(exc. VAT)
£69.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 350 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £2.304 | £57.60 |
*price indicative
- RS Stock No.:
- 804-5749
- Mfr. Part No.:
- 3240252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Cable Clip/Clamp Style | Adjustable | |
Affixing Method | Screw | |
Material | Steel | |
Length | 76mm | |
Width | 20 mm | |
Depth | 24mm | |
Dimensions [L x W x D] | 76 x 20 x 24mm | |
Self Adhesive | No | |
Series | WCC 14 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style Adjustable | ||
Affixing Method Screw | ||
Material Steel | ||
Length 76mm | ||
Width 20 mm | ||
Depth 24mm | ||
Dimensions [L x W x D] 76 x 20 x 24mm | ||
Self Adhesive No | ||
Series WCC 14 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Barrier Strip Cable Clamp - 3240252
This steel cable clamp, designed for DIN rails, offers a secure and efficient solution for installing individual or bundled cables with a diameter of up to 14mm. The halogen-free plastic troughs ensure safety and protection for the conductors while providing strain relief. With a packing unit of 25 pieces, this cable clamp is a reliable choice for cable management applications.
Features & Benefits
• Suitable for cables up to 14mm in diameter
• Halogen-free plastic troughs for conductor protection
• Provides strain relief for cables
• Packing unit of 25 pieces for bulk installations
• Secure mounting on DIN rails
• Lightweight design with a weight of 35.06g per piece
• Versatile applications in various industries
• Halogen-free plastic troughs for conductor protection
• Provides strain relief for cables
• Packing unit of 25 pieces for bulk installations
• Secure mounting on DIN rails
• Lightweight design with a weight of 35.06g per piece
• Versatile applications in various industries
Applications
• Suitable for securing cables in control panels and electrical cabinets
• Used for organising and managing cables in industrial settings
• Can be used for commercial and industrial electrical installations
• Used for organising and managing cables in industrial settings
• Can be used for commercial and industrial electrical installations
Can it accommodate cables of different diameters?
Yes, it can safely install cables with diameters up to 14mm for versatile applications.
Will it provide protection for conductors?
The halogen-free plastic troughs ensure the security and protection of the conductors during installation.
Is it suitable for use in industrial settings?
Yes, this steel cable clamp is designed for industrial applications such as cable management in control panels and electrical cabinets.
Can it be mounted on DIN rails easily?
With a secure mounting design, this cable clamp can be easily installed on DIN rails for efficient cable management solutions.
Does it offer strain relief for cables?
Yes, the cable clamp provides strain relief to prevent damage to cables during installation and use.
Related links
- Phoenix Contact Steel Steel connection Pliers
- Phoenix Contact Steel, 26mm Max. Bundle
- Phoenix Contact Silver Steel Adjustable
- Phoenix Contact Silver Steel cable clamp, 56mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 68mm Max. Bundle
- Phoenix Contact Metal Stainless Steel clamping part
- Phoenix Contact Silver Steel cable clamp, 38mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 30mm Max. Bundle