Phoenix Contact Metal Stainless Steel clamping part

Subtotal (1 pack of 1000 units)*

£787.83

(exc. VAT)

£945.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£787.83£0.788

*price indicative

RS Stock No.:
518-812
Mfr. Part No.:
5198270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Clip/Clamp Style

clamping part

Affixing Method

Bolt

Material

Stainless Steel

Colour

Metal

COO (Country of Origin):
PL
The Phoenix Contact Clamping part with M6 metric thread and a nominal cross section of 50 mm². Made of durable steel for secure connections. Suitable for various electrical and mechanical applications.

Well known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors

Related links