Phoenix Contact Metal Stainless Steel clamping part, 26 → 47mm Max. Bundle
- RS Stock No.:
- 496-944
- Mfr. Part No.:
- 5198260
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£2,080.51
(exc. VAT)
£2,496.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,080.51 | £2.081 |
*price indicative
- RS Stock No.:
- 496-944
- Mfr. Part No.:
- 5198260
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | clamping part | |
| Maximum Bundle Diameter | 26 → 47mm | |
| Affixing Method | Bolt | |
| Material | Stainless Steel | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style clamping part | ||
Maximum Bundle Diameter 26 → 47mm | ||
Affixing Method Bolt | ||
Material Stainless Steel | ||
Colour Metal | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Clamping part with M10 metric thread and a nominal cross section of 150 mm². Made of durable steel for secure connections. Suitable for various electrical and mechanical applications.
Well known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact Metal Stainless Steel clamping part
- HellermannTyton Metal Stainless Steel cable clamp, 53mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 13mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 20.5mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 25mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 9.5mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 16mm Max. Bundle
- HellermannTyton Metal Stainless Steel cable clamp, 32mm Max. Bundle
