TE Connectivity Black Chloroprene, Polyetheretherketone Cable Harness, 19.05 mm Max. Bundle 12.7mm 27.3 mm
- RS Stock No.:
- 222-2271
- Mfr. Part No.:
- EM7082-000
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£7,426.20
(exc. VAT)
£8,911.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £37.131 | £7,426.20 |
*price indicative
- RS Stock No.:
- 222-2271
- Mfr. Part No.:
- EM7082-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Harness | |
| Maximum Bundle Diameter | 19.05mm | |
| Sub Type | Cable Mount & Harness Accessory | |
| Material | Chloroprene, Polyetheretherketone | |
| Colour | Black | |
| Width | 12.7mm | |
| Depth | 27.3mm | |
| Standards/Approvals | AS21919 Size 11 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Harness | ||
Maximum Bundle Diameter 19.05mm | ||
Sub Type Cable Mount & Harness Accessory | ||
Material Chloroprene, Polyetheretherketone | ||
Colour Black | ||
Width 12.7mm | ||
Depth 27.3mm | ||
Standards/Approvals AS21919 Size 11 | ||
Hazardous Area Certification NO | ||
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 19.05mm. The clamp size is 11.
Operating temperature range -65 °C – 85 °C
Weight per piece 7.8 g
Related links
- TE Connectivity Black Chloroprene 19.05 mm Max. Bundle 12.7mm 27.3 mm
- TE Connectivity Black Chloroprene 6.35 mm Max. Bundle 12.7mm 12.9 mm
- TE Connectivity Black Chloroprene 28.58 mm Max. Bundle 12.7mm 38.1 mm
- TE Connectivity Black Chloroprene 9.53 mm Max. Bundle 12.7mm 16.5 mm
- TE Connectivity Black Chloroprene 15.88 mm Max. Bundle 12.7mm 23.7 mm
- TE Connectivity Black Chloroprene 22.23 mm Max. Bundle 12.7mm 30.9 mm
- TE Connectivity Black Chloroprene 34.93 mm Max. Bundle 12.7mm 45.3 mm
- TE Connectivity Black Polyetheretherketone 12.7 mm Max. Bundle 12.7mm 12.7 mm
