TE Connectivity Black Chloroprene, Polyetheretherketone Cable Harness, 6.35 mm Max. Bundle 12.7mm 12.9 mm
- RS Stock No.:
- 222-2263
- Mfr. Part No.:
- EM7078-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£34.70
(exc. VAT)
£41.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,109 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.70 |
| 10 - 24 | £33.19 |
| 25 - 49 | £32.18 |
| 50 - 99 | £31.24 |
| 100 + | £30.34 |
*price indicative
- RS Stock No.:
- 222-2263
- Mfr. Part No.:
- EM7078-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Harness | |
| Maximum Bundle Diameter | 6.35mm | |
| Sub Type | Cable Mount & Harness Accessory | |
| Material | Chloroprene, Polyetheretherketone | |
| Colour | Black | |
| Width | 12.7mm | |
| Depth | 12.9mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Series | AS21919 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Harness | ||
Maximum Bundle Diameter 6.35mm | ||
Sub Type Cable Mount & Harness Accessory | ||
Material Chloroprene, Polyetheretherketone | ||
Colour Black | ||
Width 12.7mm | ||
Depth 12.9mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
Series AS21919 | ||
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 6.53mm. The clamp size is 3.
Operating temperature range -65 °C – 85 °C
Weight per piece 3.5 g
Related links
- TE Connectivity Black Chloroprene 6.35 mm Max. Bundle 12.7mm 12.9 mm
- TE Connectivity Black Chloroprene 28.58 mm Max. Bundle 12.7mm 38.1 mm
- TE Connectivity Black Chloroprene 19.05 mm Max. Bundle 12.7mm 27.3 mm
- TE Connectivity Black Chloroprene 9.53 mm Max. Bundle 12.7mm 16.5 mm
- TE Connectivity Black Chloroprene 15.88 mm Max. Bundle 12.7mm 23.7 mm
- TE Connectivity Black Chloroprene 22.23 mm Max. Bundle 12.7mm 30.9 mm
- TE Connectivity Black Chloroprene 34.93 mm Max. Bundle 12.7mm 45.3 mm
- TE Connectivity Black Polyetheretherketone 12.7 mm Max. Bundle 12.7mm 12.7 mm
