3M Grey Plastic cable
- RS Stock No.:
- 455-858
- Mfr. Part No.:
- 3484-1000-BOX
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£18.57
(exc. VAT)
£22.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £18.57 | £0.186 |
*price indicative
- RS Stock No.:
- 455-858
- Mfr. Part No.:
- 3484-1000-BOX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Cable Clip/Clamp Style | cable | |
Affixing Method | Adhesive | |
Material | Plastic | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand 3M | ||
Cable Clip/Clamp Style cable | ||
Affixing Method Adhesive | ||
Material Plastic | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cable Clip is a flat C-type component in gray, featuring an adhesive backing for secure mounting, with a size of 0.250 inch or 6.35mm.
Mounting Type Adhesive
Material Polyvinyl Chloride (PVC)
Material Polyvinyl Chloride (PVC)
Related links
- 3M Grey Plastic cable
- Legrand Grey Plastic Round, 32mm Max. Bundle
- Legrand Grey Plastic Round, 16mm Max. Bundle
- Phoenix Contact Grey Plastic fixing clip
- Legrand Grey Plastic Round, 22mm Max. Bundle
- Eaton Grey Plastic adjustable, 68mm Max. Bundle
- Legrand Grey Plastic pliers, 19mm Max. Bundle
- Eaton Grey Plastic adjustable, 54mm Max. Bundle