Subtotal (1 unit)*
£17.17
(exc. VAT)
£20.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 91 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.17 |
*price indicative
- RS Stock No.:
- 183-5711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brand Range | RS PRO | |
| Size | C | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| IEC Name | ER26500 | |
| Terminal Type | Standard | |
| Capacity | 8.5Ah | |
| Number of Batteries Supplied | 1 | |
| Pack Quantity | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Brand Range RS PRO | ||
Size C | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
IEC Name ER26500 | ||
Terminal Type Standard | ||
Capacity 8.5Ah | ||
Number of Batteries Supplied 1 | ||
Pack Quantity 1 | ||
- COO (Country of Origin):
- CN
RS PRO 3.6 V Lithium Thionyl Chloride C Battery With Standard Terminal Type
Need to power low-current equipment such as a meter, electronic toll device or alarm? Thanks to its high energy density, this size C lithium-thionyl chloride battery from RS PRO delivers reliable performance over an extended period. Its self-discharge rate is also extremely low, at less than 1% per year, giving it a very long shelf life when not in use.
The battery is compatible with a range of common devices and it's fitted with standard terminals for versatile use. You can also use this kind of battery at a wide range of temperatures – anything from -55˚C to +85˚C. It's hermetically sealed, meaning you can store it for more than 15 years without deterioration.
The chemistry of a lithium-thionyl chloride battery makes it especially suited to use in low-power applications that are serviced infrequently, such as memory and standby power, intelligence instruments and offshore site instrumentation.
The battery is compatible with a range of common devices and it's fitted with standard terminals for versatile use. You can also use this kind of battery at a wide range of temperatures – anything from -55˚C to +85˚C. It's hermetically sealed, meaning you can store it for more than 15 years without deterioration.
The chemistry of a lithium-thionyl chloride battery makes it especially suited to use in low-power applications that are serviced infrequently, such as memory and standby power, intelligence instruments and offshore site instrumentation.
Features and Benefits
• Tagged terminals
• Voltage of 3.6 V
• Capacity of 8.5 Ah
• Maximum constant discharge current of 130 mA
• Maximum pulse discharge current of 400 mA
• Weight of 53 g
• Voltage of 3.6 V
• Capacity of 8.5 Ah
• Maximum constant discharge current of 130 mA
• Maximum pulse discharge current of 400 mA
• Weight of 53 g
Related links
- RS PRO 3.6V Lithium Thionyl Chloride C Battery
- Saft 3.6V Lithium Thionyl Chloride C Battery
- Varta 3.6V Lithium Thionyl Chloride C Battery
- Tadiran 3.6V Lithium Thionyl Chloride C Battery
- Saft Saft LSP 3.6V Lithium Thionyl Chloride C Battery
- Saft Saft LSH 3.6V Lithium Thionyl Chloride C Battery
- RS PRO 3.6V Lithium Thionyl Chloride D Battery
- RS PRO Lithium Thionyl Chloride 3.6V, A Battery

