Varta 3.6V Lithium Thionyl Chloride C Battery
- RS Stock No.:
- 702-0828
- Mfr. Part No.:
- 7114301301
- Brand:
- Varta
Bulk discount available
Subtotal (1 unit)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £11.00 |
| 15 - 29 | £10.45 |
| 30 + | £9.35 |
*price indicative
- RS Stock No.:
- 702-0828
- Mfr. Part No.:
- 7114301301
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | C | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Terminal Type | Tags | |
| Capacity | 8.5Ah | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size C | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Terminal Type Tags | ||
Capacity 8.5Ah | ||
Related links
- Varta 3.6V Lithium Thionyl Chloride C Battery
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 3.6 Ah
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Tadiran SL-2870 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
