Vishay Bridge Rectifier, 800mA, 600V, 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-4283
Mfr. Part No.:
MB6M-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

800mA

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

MBM

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.83mm

Dimensions

4.83 x 4.1 x 2.7mm

Width

4.1mm

Height

2.7mm

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Mounting, MBxM Series, Vishay Semiconductor


Miniature Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Applicable for automated placement
Soldering pins for Printed Circuit Board (PCB) through hole mounting

Approvals

UL, E54214


Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.