Vishay Bridge Rectifier, 800mA, 600V, 4-Pin
- RS Stock No.:
- 813-0777
- Mfr. Part No.:
- MB6M-E3/45
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-0777
- Mfr. Part No.:
- MB6M-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 800mA | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | MBM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 35A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 100µA | |
| Dimensions | 4.83 x 4.1 x 2.7mm | |
| Length | 4.83mm | |
| Width | 4.1mm | |
| Height | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 800mA | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type MBM | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 100µA | ||
Dimensions 4.83 x 4.1 x 2.7mm | ||
Length 4.83mm | ||
Width 4.1mm | ||
Height 2.7mm | ||
- COO (Country of Origin):
- CN
