Vishay Bridge Rectifier, 4A, 100V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7098
Mfr. Part No.:
GBL01-E3/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

4A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBL

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

20.9mm

Dimensions

20.9 x 3.56 x 10.7mm

Height

10.7mm

Width

3.56mm

COO (Country of Origin):
CN