Vishay Bridge Rectifier Module, 75A, 1600V, 3-phase, 6-Pin
- RS Stock No.:
- 165-2785
- Mfr. Part No.:
- VS-60MT160KPBF
- Brand:
- Vishay
Subtotal (1 tray of 15 units)*
£754.11
(exc. VAT)
£904.935
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
15 + | £50.274 | £754.11 |
*price indicative
- RS Stock No.:
- 165-2785
- Mfr. Part No.:
- VS-60MT160KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Peak Average Forward Current | 75A | |
Bridge Type | Three Phase | |
Peak Reverse Repetitive Voltage | 1600V | |
Mounting Type | Panel Mount | |
Package Type | INT-A-PAK | |
Pin Count | 6 | |
Diode Technology | Silicon Junction | |
Configuration | Single | |
Peak Non-Repetitive Forward Surge Current | 500A | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Peak Forward Voltage | 1.55V | |
Peak Reverse Current | 10mA | |
Dimensions | 94 x 35 x 30mm | |
Length | 94mm | |
Height | 30mm | |
Width | 35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Peak Average Forward Current 75A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type INT-A-PAK | ||
Pin Count 6 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 500A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.55V | ||
Peak Reverse Current 10mA | ||
Dimensions 94 x 35 x 30mm | ||
Length 94mm | ||
Height 30mm | ||
Width 35mm | ||
- COO (Country of Origin):
- IT
Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Approvals
UL E78996
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- Vishay Bridge Rectifier Module 1600V 6-Pin
- Vishay Bridge Rectifier Module 800V 6-Pin
- Vishay Bridge Rectifier Module 1600V 6-Pin
- Vishay Bridge Rectifier Module 1600V 6-Pin
- Vishay Bridge Rectifier Module 1600V 6-Pin
- Vishay Bridge Rectifier Module 1600V 6-Pin
- Vishay Bridge Rectifier Module 1200V 6-Pin
- Vishay Bridge Rectifier Module 1200V 6-Pin