Vishay Bridge Rectifier Module, 120A, 800V, 3-phase, 6-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2439
Mfr. Part No.:
VS-90MT80KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Three Phase

Peak Average Forward Current

120A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

810A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Height

30mm

Width

35mm