Vishay Bridge Rectifier Module, 160A, 1200V, 3-phase, 6-Pin

Bulk discount available

Subtotal (1 unit)*

£68.76

(exc. VAT)

£82.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£68.76
2 - 4£66.70
5 - 9£65.32
10 +£63.26

*price indicative

RS Stock No.:
300-234
Mfr. Part No.:
VS-130MT120KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

160A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.18kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.63V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Width

35mm

Height

30mm

Three Phase Bridge Rectifiers with Screw Terminals, VS-130MT Series, Vishay Semiconductor


Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms

Approvals

UL file E78996


Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links