Phoenix Contact, AI-TWIN2X 0.5 - 8 WH Insulated Bootlace Ferrule Kit, 8 mm Pin Length, 1.5 mm Pin Diameter, White to 20

Bulk discount available

Subtotal (1 pack of 100 units)*

£20.50

(exc. VAT)

£24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
  • Plus 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.205£20.50
500 - 2400£0.175£17.50
2500 - 4900£0.162£16.20
5000 - 9900£0.152£15.20
10000 +£0.142£14.20

*price indicative

RS Stock No.:
804-6843
Mfr. Part No.:
3200933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule Kit

Pin Diameter

1.5mm

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

15mm

Series

AI-TWIN2X 0.5 - 8 WH

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series


AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.

For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules


Related links