Phoenix Contact, A 10 -12 Crimp Bootlace Ferrule, 11.8mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size
- RS Stock No.:
- 804-6758
- Mfr. Part No.:
- 3200331
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 804-6758
- Mfr. Part No.:
- 3200331
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Wire Size mm² | 10mm² | |
| Pin Diameter | 4.5mm | |
| Number of Entries | 1 | |
| Pin Length | 11.8mm | |
| Insulation | Uninsulated | |
| Overall Length | 12mm | |
| Series | A 10 -12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Wire Size mm² 10mm² | ||
Pin Diameter 4.5mm | ||
Number of Entries 1 | ||
Pin Length 11.8mm | ||
Insulation Uninsulated | ||
Overall Length 12mm | ||
Series A 10 -12 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
