Phoenix Contact, AI 2.5 -12 GY Insulated Bootlace Ferrule Kit, 12 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG
- RS Stock No.:
- 804-6754
- Mfr. Part No.:
- 3200205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
- Plus 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.074 | £7.40 |
*price indicative
- RS Stock No.:
- 804-6754
- Mfr. Part No.:
- 3200205
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule Kit | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19mm | |
| Series | AI 2.5 -12 GY | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule Kit | ||
Pin Diameter 2.3mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19mm | ||
Series AI 2.5 -12 GY | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG
- Phoenix Contact 8 mm Pin Length Black to 16
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
