Phoenix Contact, AI0.75 - 8 BU Insulated Bootlace Ferrule Kit, 8mm Pin Length, 1.3mm Pin Diameter, Blue
- RS Stock No.:
- 804-6704
- Mfr. Part No.:
- 3200027
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£0.10
(exc. VAT)
£0.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £0.10 |
| 5 - 9 | £0.09 |
| 10 - 24 | £0.08 |
| 25 + | £0.07 |
*price indicative
- RS Stock No.:
- 804-6704
- Mfr. Part No.:
- 3200027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pin Diameter | 1.3mm | |
| Number of Entries | 1 | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI0.75 - 8 BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pin Diameter 1.3mm | ||
Number of Entries 1 | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI0.75 - 8 BU | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
