TE Connectivity Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, Grey to 26 AWG Wire Size
- RS Stock No.:
- 718-7353
- Distrelec Article No.:
- 304-63-701
- Mfr. Part No.:
- 966066-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26,350 unit(s) ready to ship
- Plus 6,600 unit(s) ready to ship from another location
- Plus 19,300 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.102 | £5.10 |
| 100 - 150 | £0.079 | £3.95 |
| 200 + | £0.076 | £3.80 |
*price indicative
- RS Stock No.:
- 718-7353
- Distrelec Article No.:
- 304-63-701
- Mfr. Part No.:
- 966066-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 10mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 0.14mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 10mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 0.14mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Grey to 26 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.75 mm Pin Diameter, Light Blue to 23 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Yellow from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Turquoise from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
