Phoenix Contact, AI-TWIN 2X 6 -14 YE Insulated Ferrule, 14 mm Pin Length, 4.9 mm Pin Diameter, Yellow to 10 AWG Wire

Subtotal (1 pack of 100 units)*

£15.60

(exc. VAT)

£18.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.156£15.60

*price indicative

RS Stock No.:
286-1139
Mfr. Part No.:
3201013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

4.9mm

Insulation Material

Phosphorus Deoxidised Copper

Colour

Yellow

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

25mm

Series

AI-TWIN 2X 6 -14 YE

Terminal Plating

Tin

Standards/Approvals

UL 486F-F, DIN 46228-4

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule allow chain bridges to be set up with ease. Different versions of the individual TWIN ferrules can be selected for specific applications.

Environmental friendly

No hazardous substances above threshold values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy