Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- RS Stock No.:
- 254-4879
- Mfr. Part No.:
- 3202481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£17.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.017 | £17.00 |
*price indicative
- RS Stock No.:
- 254-4879
- Mfr. Part No.:
- 3202481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 8mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA, CSAus, CCSAUS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 8mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA, CSAus, CCSAUS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of length 8 mm. The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper.
Length 8 mm
Color silver
Stripping length 8 mm
Conductor cross section flexible max. 0.5 mm²
Related links
- TE Connectivity 8 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Weidmüller 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
