Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 254-4872
- Mfr. Part No.:
- 3201110
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£2.70
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 4,300 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.027 | £2.70 |
*price indicative
- RS Stock No.:
- 254-4872
- Mfr. Part No.:
- 3201110
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Copper | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSAus Approval ID: 247397, CSA Approval ID: 247397, DIN 46228‐4: 1990‐09 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Copper | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSAus Approval ID: 247397, CSA Approval ID: 247397, DIN 46228‐4: 1990‐09 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule has sleeve length 8 mm and length 14 mm. The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper.
Sleeve length 8 mm
Length 14 mm
Stripping length 11 mm
Ferrule diameter 1.3 mm
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
