Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 254-4583
- Mfr. Part No.:
- 1208979
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£13.50
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.027 | £13.50 |
*price indicative
- RS Stock No.:
- 254-4583
- Mfr. Part No.:
- 1208979
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Phosphorus Deoxidised Copper | |
| Colour | Grey | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4:2017-05 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Phosphorus Deoxidised Copper | ||
Colour Grey | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4:2017-05 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 8 mm and length 14 mm. These ferrules enable practical crimping of conductors with increased insulation. Due to the increased diameter of the insulating collar, this type of ferrule is specifically used with AWG cables.
Sleeve Length 8 mm
Length 14 mm
Color gray
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
