TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.7mm Pin Diameter, 0.14mm² Wire Size, Grey
- RS Stock No.:
- 190-3859
- Mfr. Part No.:
- 966066-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 500 units)*
£35.50
(exc. VAT)
£42.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23,500 unit(s) ready to ship
- Plus 8,000 unit(s) ready to ship from another location
- Plus 67,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | £0.071 | £35.50 |
1000 - 1500 | £0.058 | £29.00 |
2000 - 2500 | £0.056 | £28.00 |
3000 + | £0.054 | £27.00 |
*price indicative
- RS Stock No.:
- 190-3859
- Mfr. Part No.:
- 966066-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Wire Size mm² | 0.14mm² | |
Pin Diameter | 0.7mm | |
Insulation Material | Plastic | |
Number of Entries | 1 | |
Colour | Grey | |
Pin Length | 6mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 26AWG | |
Overall Length | 10mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Wire Size mm² 0.14mm² | ||
Pin Diameter 0.7mm | ||
Insulation Material Plastic | ||
Number of Entries 1 | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 10mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter Grey
- Vogt Insulated Bootlace Ferrule 0.7mm Pin Diameter, Violet
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter Blue
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.75mm Pin Diameter Light Blue
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey
- TE Connectivity Insulated Crimp Bootlace Ferrule 1mm Pin Diameter White
- RND 10mm Pin Length Grey
- RS PRO Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey