Phoenix Contact, AI0.75 - 8 BU Insulated Bootlace Ferrule Kit, 8mm Pin Length, 1.3mm Pin Diameter, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-3316
Mfr. Part No.:
3200027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pin Diameter

1.3mm

Insulation Material

Plastic

Number of Entries

1

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Overall Length

14mm

Series

AI0.75 - 8 BU

RoHS Status: Not Applicable