Phoenix Contact Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
- RS Stock No.:
- 186-0179
- Mfr. Part No.:
- 3201107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£25.40
(exc. VAT)
£30.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.254 | £25.40 |
*price indicative
- RS Stock No.:
- 186-0179
- Mfr. Part No.:
- 3201107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 12 mm, length: 20 mm, color: black
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- JST 12 mm Pin Length Black from 1 AWG to 10 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
