Phoenix Contact Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size

Subtotal (1 pack of 100 units)*

£50.60

(exc. VAT)

£60.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.506£50.60

*price indicative

RS Stock No.:
186-0170
Mfr. Part No.:
3200548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

3.5mm

Insulation Material

Plastic

Colour

Yellow

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

20mm

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
Ferrule, sleeve length: 12 mm, length: 20 mm, color: yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy