Phoenix Contact Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 186-0169
- Mfr. Part No.:
- 3200535
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£35.20
(exc. VAT)
£42.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.352 | £35.20 |
*price indicative
- RS Stock No.:
- 186-0169
- Mfr. Part No.:
- 3200535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 10 mm, length: 17 mm, color: grey
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Blue from 22 AWG to 14 AWG Wire Size
