Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 186-0166
- Mfr. Part No.:
- 3200043
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£6.20
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 4,300 unit(s) ready to ship from another location
- Plus 22,500 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.062 | £6.20 |
*price indicative
- RS Stock No.:
- 186-0166
- Mfr. Part No.:
- 3200043
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact AI 1,5 - 8 BK Series Ferrule, 1.5mm² Maximum Wire size, 1.8mm Pin Diameter - 3200043
This ferrule is an insulated connector designed to secure wire terminations effectively. With a sleeve length of 8mm and an overall length of 14mm, it accommodates maximum wire sizes of 1.5mm² or 16AWG. The device, crafted from soft tin-plated electrolytic copper, enhances connection reliability while preventing wire splicing, making it ideal for various electrical applications.
Features & Benefits
• Facilitates processing of conductors as small as 0.14mm²
• Tin-plated copper construction ensures increased corrosion resistance
• Insulation reliability enhances connection stability
• Designed to fit stranded conductors for versatile applications
• Short-term temperature exposure up to 120°C without compromising integrity
• Compliant with standards for secure electrical connections
Applications
• Used with stranded conductors in electrical terminals
• Ideal for wire connections in automation systems
• Suitable for requiring durable electrical terminations
• Employed in machinery and equipment wiring configurations
What is the maximum stripping length for this ferrule?
The maximum stripping length is 11mm, allowing for sufficient exposure of the wire to ensure a secure connection.
How does the insulation affect the connection performance?
The insulation ensures that close connections remain secure and prevents any accidental wire splicing, enhancing overall safety and performance.
Is this ferrule suitable for high-temperature environments?
Yes, it can withstand short-term temperatures of up to 120°C, making it suitable for various high-temperature applications.
What type of conductors can be used with this connector?
It is specifically designed for stranded conductors of class 2, 5, and 6, providing flexibility and reliability in wire termination solutions.
How is the ferrule's environmental compliance addressed?
The product is free from hazardous substances above threshold values, complying with environmental standards such as China RoHS.
Related links
- Phoenix Contact Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule Kit 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- RS PRO 8 mm Pin Length White from 18 AWG to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
