Phoenix Contact, 32 Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 186-0163
- Mfr. Part No.:
- 3200014
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£15.90
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,400 unit(s) shipping from 08 June 2026
- Plus 11,100 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.159 | £15.90 |
*price indicative
- RS Stock No.:
- 186-0163
- Mfr. Part No.:
- 3200014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | 32 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series 32 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Bootlace Ferrule, 1.1 mm Pin Diameter, White - 3200014
This insulated bootlace ferrule by Phoenix Contact with an impressive 1.1 mm pin diameter and a sleek white finish, is designed to enhance connectivity and prevent wire splicing. With a pin length of 8 mm, this ferrule promises increased insulation reliability in close connections, making it a must-have for electrical applications.
Features & Benefits
• Insulated bootlace ferrule designed to prevent wire splicing
• White colour for easy identification in connections
• Pin diameter of 1.1mm for secure fit
• Pin length of 8mm for enhanced connectivity
• Made from soft tin-plated electrolytic copper for durability
Applications
• Ideal for use in electrical connections
• Suitable for enhancing insulation reliability in close connections
Can it be used in high-traffic electrical applications?
Yes, it is designed to withstand high-traffic environments with its durable construction.
Will it provide a secure connection for cable termination?
Yes, the insulated bootlace ferrule offers a secure and reliable connection for cable termination.
Is it compatible with a crimping tool?
Yes, it can be easily installed using a crimping tool for hassle-free connections.
Can this ferrule be used in mechanical industries?
While primarily designed for electrical applications, the insulated bootlace ferrule can also find utility in certain mechanical industries requiring secure connections.
Will this ferrule fit standard wire sizes?
Yes, it is designed to accommodate standard wire sizes, ensuring compatibility with a range of applications.
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Turquoise from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Yellow from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size
