Phoenix Contact Ferrule, 7 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- RS Stock No.:
- 608-314
- Mfr. Part No.:
- 3200263
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£11.51
(exc. VAT)
£13.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.51 | £0.012 |
*price indicative
- RS Stock No.:
- 608-314
- Mfr. Part No.:
- 3200263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Maximum Wire Size AWG | 16AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cULus Listed, UL 486F, DIN 46228-1 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Maximum Wire Size AWG 16AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cULus Listed, UL 486F, DIN 46228-1 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal performance in electrical connections, ensuring reliable and secure connectivity. Made from soft tin-plated electrolytic copper, it meets stringent standards, providing exceptional insulation reliability. With a length of just 7 mm, its innovative construction allows for easy installation and a reduction in wire splicing, promoting effective electrical continuity.
UL certified ensuring compliance with safety regulations
Silver coloured finish for improved conductivity and corrosion resistance
Compact design maximises space while maintaining performance
Ideal for use in a wide range of industrial applications
Related links
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 0.9 mm Pin Diameter, Silver to 22 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Silver to 16 AWG Wire Size
- WAGO 7 mm Pin Length Silver
