Phoenix Contact, AI-TWIN Insulated Ferrule, 14 mm Pin Length, 6.5 mm Pin Diameter, Red to 8 AWG Wire Size
- RS Stock No.:
- 535-426
- Mfr. Part No.:
- 3201026
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£22.73
(exc. VAT)
£27.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.73 | £0.227 |
*price indicative
- RS Stock No.:
- 535-426
- Mfr. Part No.:
- 3201026
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 6.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 26mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 6.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 26mm | ||
Series AI-TWIN | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an innovative solution designed for effortless crimping applications within electrical installations. This state-of-the-art cable end sleeve simplifies the connection process of stranded conductors, offering a reliable and efficient method for securing multiple wires in a single ferrule. Expertly crafted from soft tin-plated electrolytic copper, it guarantees exceptional conductivity and durability.
Halogen free design promotes environmental safety
Optimised dimensions to enhance usability across diverse applications
Tin plated finish ensures superior corrosion resistance
Versatile compatibility with stranded conductor categories
Related links
- Phoenix Contact 14 mm Pin Length Brown to 8 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
