Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 535-425
- Mfr. Part No.:
- 3200962
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.96 | £0.05 |
*price indicative
- RS Stock No.:
- 535-425
- Mfr. Part No.:
- 3200962
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents an exceptional solution for enhancing electrical connections, designed specifically for reliable use in various industrial applications. Constructed from soft tin-plated electrolytic copper, it promises superior conductivity and durability. The ferrule's strategic design allows for a contact range length of 12 mm and a sleeve length of 18 mm, making it a practical choice for stranded conductors.
Free from silicone and halogen ensuring safety in sensitive environments
Optimised for flexible conductor cross sections compatible with various wiring configurations
Available in a packing unit of 100 pieces catering to diverse project scales
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
