Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 535-423
- Mfr. Part No.:
- 3200755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.66 | £0.037 |
*price indicative
- RS Stock No.:
- 535-423
- Mfr. Part No.:
- 3200755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously designed for optimal electrical connectivity and reliability, boasting a modern approach to cable termination. With an impressive sleeve length of 12 mm and a contact range of 6 mm, it guarantees secure connections suited for various applications. Engineered from soft tin-plated electrolytic copper, it enhances insulation reliability and reduces the risk of wire splicing, ensuring long-lasting performance.
Halogen free materials contribute to a safer and more environmentally friendly operation
Accommodates multiple conductor categories offering versatility in application
Meets the requirements of significant industry standards for quality assurance
Durable construction withstands a broad range of environmental conditions
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size
