Phoenix Contact, AI-TWIN 2X 1 -10 RD Insulated Ferrule, 10 mm Pin Length, 2.05 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 535-309
- Mfr. Part No.:
- 3200988
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.88 | £0.069 |
*price indicative
- RS Stock No.:
- 535-309
- Mfr. Part No.:
- 3200988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.05mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 17mm | |
| Series | AI-TWIN 2X 1 -10 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.05mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 17mm | ||
Series AI-TWIN 2X 1 -10 RD | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for a wide range of applications, providing seamless connectivity in electrical installations. Its innovative design incorporates a dual-conductor capability, allowing users to efficiently crimp two wires within a single ferrule. Crafted from high-quality, soft tin-plated electrolytic copper, it meets stringent industry standards, ensuring reliable performance and longevity.
Accommodates a wide range of conductor sizes for versatile applications
Offers reliable performance in temperatures up to 120°C
Free from silicone and halogen for increased compatibility with sensitive environments
Insulating collar ensures secure and stable connections
Related links
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 14 mm Pin Length Yellow to 10 AWG Wire
