Phoenix Contact, A0.75 6 Ferrule, 6 mm Pin Length, 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 535-303
- Mfr. Part No.:
- 3200221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£9.53
(exc. VAT)
£11.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.53 | £0.01 |
*price indicative
- RS Stock No.:
- 535-303
- Mfr. Part No.:
- 3200221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.2mm | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 6mm | |
| Series | A0.75 6 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.2mm | ||
Colour Silver | ||
Pin Length 6mm | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 6mm | ||
Series A0.75 6 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to provide reliable and efficient connections for various cable types. Offering a secure fit with stranded conductors, it meets the high standards of DIN 46228-1. Made from soft tin-plated electrolytic copper, it combines durability with excellent conductivity. Designed with a length contact range of 6 mm and a sleek silver finish, this ferrule ensures compatibility with a range of applications in electrical installations.
Easily installed with minimal effort for user convenience
Comes in a packaging unit of 1000 pieces for bulk requirements
Supports a wide range of cross sectional areas for versatility
Designed to prevent wire fraying for enhanced longevity
Related links
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter from 22 AWG to 22 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.2 mm Pin Diameter, Silver from 22 AWG to 22 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Turquoise from 22 AWG to 22 AWG Wire Size
