Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 135-941
- Mfr. Part No.:
- 1200105
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 485 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.23 | £0.016 |
*price indicative
- RS Stock No.:
- 135-941
- Mfr. Part No.:
- 1200105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4, UL 486F-E | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4, UL 486F-E | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a taped ferrule with a 0.75 mm² conductor category, designed for use with the CRIMPFOX 4 IN 1. It comes in grey color, with a sleeve length of 8 mm, and meets the standards of DIN 46228-4 and UL 486F-E. The ferrule is tin plated and free from silicone and halogen, ensuring high quality and safety in applications.
Taped ferrule for easy installation
Conductor cross section up to 0.75 mm²
Stripping length of 11 mm for proper connectivity
Tin plated coating for durability
Free from silicone and halogen for safety
Related links
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
