Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 129-664
- Mfr. Part No.:
- 1200107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.11 | £0.016 |
*price indicative
- RS Stock No.:
- 129-664
- Mfr. Part No.:
- 1200107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Copper | |
| Colour | Black | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-4 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Copper | ||
Colour Black | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-4 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule with a sleeve length of 8mm and a plastic collar is perfect for processing with the CRIMPFOX 4 IN 1 tool. It is designed according to standard DIN 46228-4 and UL 486F-E, ensuring high quality and performance. The black ferrule is suitable for stranded conductors with a maximum cross section of 1.5mm², making it versatile and efficient for various applications.
flame retardant material for safety and reliability
Tin plated coating for durability and corrosion resistance
Free from silicone and halogen ensuring environmental friendliness
Related links
- Phoenix Contact 14 mm Pin Length Red
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
