Panasonic Development Kit 5.1
- RS Stock No.:
- 261-0008
- Mfr. Part No.:
- ENW89858A1KF
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£3,398.50
(exc. VAT)
£4,078.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £6.797 | £3,398.50 |
*price indicative
- RS Stock No.:
- 261-0008
- Mfr. Part No.:
- ENW89858A1KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 2 | |
| Product Type | Development Kit | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 125kbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PAN1782 | |
| Width | 8.7 mm | |
| Height | 2mm | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 2 | ||
Product Type Development Kit | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 125kbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PAN1782 | ||
Width 8.7 mm | ||
Height 2mm | ||
Length 15.6mm | ||
- COO (Country of Origin):
- SK
The Panasonic Bluetooth, 5.1 low energy module is based on the Nordic nRF52833 single-chip controller. The Bluetooth 5 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY.
Nordik connect software
Ceramic antenna
512kB flash and 128kB RAM memory
Related links
- Panasonic Development Kit 5.1
- Panasonic ENW89858A1KF Development Kit 5.1
- Panasonic ENW89823C4KF Bluetooth Module 5.1
- Panasonic ENW89823A5KF Bluetooth Module 5.1
- Panasonic Bluetooth Module 5.1
- Panasonic ENW89854C1KF Bluetooth Module 5.1
- Panasonic ENW89854C2KF Bluetooth Module 5.1
- Wurth Elektronik Bluetooth Module 5.1
