Bourns 5.0SMDJ20A UJT Transistor, 2-Pin DO-214AB (SMC)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
161-1533
Mfr. Part No.:
5.0SMDJ20A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

DO-214AB (SMC)

Mounting Type

Surface Mount

Maximum Power Dissipation

5000 W

Pin Count

2

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.31mm

Bourns chip diodes are an ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low power consumption and maximal standby time, these RoHS compliant chip diodes feature superior packaging. The diode's low profile design reduces rollaway and leadless package options, minimizes the footprint, and improves electrical performance.

RoHS compliant and halogen free
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT