Bourns 5.0SMDJ20A UJT Transistor, 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 161-1527
- Mfr. Part No.:
- 5.0SMDJ20A
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 161-1527
- Mfr. Part No.:
- 5.0SMDJ20A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | DO-214AB (SMC) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 5000 W | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.22 x 2.31mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type DO-214AB (SMC) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 5000 W | ||
Pin Count 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.31mm | ||
Bourns chip diodes are an ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low power consumption and maximal standby time, these RoHS compliant chip diodes feature superior packaging. The diode's low profile design reduces rollaway and leadless package options, minimizes the footprint, and improves electrical performance.
RoHS compliant and halogen free
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
