Magnatec BC182L NPN Bipolar Transistor, 100 mA, 50 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
294-277
Mfr. Part No.:
BC182L
Brand:
Magnatec
Find similar products by selecting one or more attributes.
Select all

Brand

Magnatec

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm