Keysight Technologies AC6800B Series Analogue, Digital Bench Power Supply, 310V, 10A, 1-Output, 2000VA
- RS Stock No.:
- 184-3986
- Distrelec Article No.:
- 301-04-375
- Mfr. Part No.:
- AC6803B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£9,246.55
(exc. VAT)
£11,095.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,246.55 |
*price indicative
- RS Stock No.:
- 184-3986
- Distrelec Article No.:
- 301-04-375
- Mfr. Part No.:
- AC6803B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | AC6800B | |
| Number of Outputs | 1 | |
| Rack Units | 3 U | |
| Output Voltage | 310V | |
| Output Current | 10A | |
| Power Rating | 2000VA | |
| Bench Power Supply Type | AC Power Source | |
| Digital/Analogue | Analogue, Digital | |
| Input Connector | BNC | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series AC6800B | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Output Voltage 310V | ||
Output Current 10A | ||
Power Rating 2000VA | ||
Bench Power Supply Type AC Power Source | ||
Digital/Analogue Analogue, Digital | ||
Input Connector BNC | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- JP
Keysight Technologies AC Source, 1 Phase, 40 to 500Hz Frequency Range - AC6800B Series - AC6803B
Ensure a reliable electrical supply for your equipment with this AC source from Keysight Technologies. It provides an output power of up to 2000VA, making it suitable for use in high-power systems. The unit's front panel has a clearly labelled user interface, making it easy to use. It has a typical voltage accuracy of +0.25% of the reading, so you can rest assured you'll get precise results.
Features & Benefits
• Line regulation of ±0.15% ensures a stable output voltage for a reliable power supply
• Efficiency of at least 70% for minimal energy waste
• Broad operating temperature range of 0°C to +40°C for use in demanding environments
• Compact dimensions of 428 (length) x 128 (width) x 581mm (depth) to add minimal bulk to your setup
• Efficiency of at least 70% for minimal energy waste
• Broad operating temperature range of 0°C to +40°C for use in demanding environments
• Compact dimensions of 428 (length) x 128 (width) x 581mm (depth) to add minimal bulk to your setup
Applications
• Basic power supply
• Navigation system testing
• Aircraft cockpits
• Engineering industry
• Navigation system testing
• Aircraft cockpits
• Engineering industry
Can I access the measurement data from this power source with a computer?
Yes. The unit comes with USB, LAN and LXI Core connectivity, so it's easy to transfer recorded data to a computer for analysis.
Note
Manufacturers Warranty
Related links
- Keysight Technologies AC6800B Series Analogue 2.5A 500VA
- Keysight Technologies AC6800B Series Bench Power Supply 5 → 10A, 800W
- Keysight Technologies AC6800B Series Bench Power Supply
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - RS Calibrated
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - UKAS Calibrated
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies N6700 Series Digital Bench Power Supply 10A 50W


