RS PRO Pulley, Cast Iron, Steel

Bulk discount available

Subtotal (1 unit)*

£19.91

(exc. VAT)

£23.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.91
5 - 9£19.50
10 - 24£19.12
25 +£18.72

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.10

(exc. VAT)

£14.52

(inc. VAT)

RS Stock No.:
184-511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

42mm

Overall Diameter

105.5mm

Number of Grooves

1

Material

Cast Iron, Steel

COO (Country of Origin):
CN

Pulleys for XPA, SPA & A Belts



Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts


Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

Related links