RS PRO Timing Belt Pulley, Cast Iron 32mm Belt Width x 8mm Pitch, 72 Tooth

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£95.86

(exc. VAT)

£115.03

(inc. VAT)

RS Stock No.:
679-583
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Number of Teeth

72

Pitch

8mm

To Suit Belt Width

32mm

Material

Cast Iron

RoHS Status: Not Applicable

Related links