RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 14 Tooth
- RS Stock No.:
- 182-672
- Brand:
- RS PRO
Save 6% when you buy 25 units
Subtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £5.72 |
5 - 9 | £5.61 |
10 - 24 | £5.48 |
25 + | £5.37 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.10
(exc. VAT)
£3.72
(inc. VAT)
- RS Stock No.:
- 182-672
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Teeth | 14 | |
Pitch | 5mm | |
To Suit Belt Width | 14.3mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Teeth 14 | ||
Pitch 5mm | ||
To Suit Belt Width 14.3mm | ||
Material Aluminium | ||