Timing Belt Pulley, Aluminium 14.3mm Belt Width x 22.64mm Pitch, 14 Tooth
- RS Stock No.:
- 350-8052
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.72
(exc. VAT)
£6.86
(inc. VAT)
- RS Stock No.:
- 350-8052
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Number of Teeth | 14 | |
| Pitch | 22.64mm | |
| To Suit Belt Width | 14.3mm | |
| Bore | 6mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Number of Teeth 14 | ||
Pitch 22.64mm | ||
To Suit Belt Width 14.3mm | ||
Bore 6mm | ||
Material Aluminium | ||
RoHS Status: Not Applicable
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
