Keystone Coin Cell Battery Holder, Top Spring Arm Contact
- RS Stock No.:
- 481-4134
- Mfr. Part No.:
- 502
- Brand:
- Keystone
Bulk discount available
Subtotal (1 unit)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.02 |
| 10 - 24 | £1.87 |
| 25 + | £1.77 |
*price indicative
- RS Stock No.:
- 481-4134
- Mfr. Part No.:
- 502
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| For Battery Size | Coin Cell | |
| Number of Cells | 1 | |
| Mount | PCB | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 16mm | |
| Terminal Contact Type | Top Spring Arm | |
| Body Material | PBT | |
| Terminal Contact Material | Spring Steel | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
For Battery Size Coin Cell | ||
Number of Cells 1 | ||
Mount PCB | ||
Type Battery Holder | ||
Maximum Cell Diameter 16mm | ||
Terminal Contact Type Top Spring Arm | ||
Body Material PBT | ||
Terminal Contact Material Spring Steel | ||
